
Technical specifications
- Product type
Path lighting
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
IP44
- Factory colour
Anthracite
- Material
Stainless steel
- Weight
0.76 kg
- Dim
(L x W x H) 12 x 12 x 80 cm
n.rel.
- Width
12 cm
- Height
80 cm
- Length
12 cm
- Depth
150 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3427741 Philips LED UTRECHT Wegeleuchte Antrazit 1x20W HV 8719514417557 Path lighting LED (monochrome) E-27 Anthracite
Datasheet 3427741 Philips LED UTRECHT Wegeleuchte Antrazit 1x20W HV 8719514417557 Path lighting LED (monochrome) E-27 Anthracite
User & Safety Instructions
User & Safety Instructions 3427741 Philips LED UTRECHT Wegeleuchte Antrazit 1x20W HV 8719514417557 Path lighting LED (monochrome) E-27 Anthracite
Description
This text is machine translated.






















