• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips PSG9050/20 Steam press Gold, Black 3100 W

EAN:
Part number:
Item no:
1/7
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 709.00 / piece)
€ 709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips PSG9050/20 Steam press Gold, Black 3100 W

  • ActiveSense technology: Camera and AI recognize the fabric and adjust temperature and steam automatically.
  • Smart Motion Sensor: Automatically emits the right amount of steam as soon as the iron is moved.
  • 100% safe: No burns on ironed fabrics, even if the iron stops on clothing.
  • Extreme Power: 9.0 bar pressure and a strong steam boost of up to 750 g smooth even the thickest of substances.
  • Ultra lightweight handle: weighs only 0.97 kg – protects the wrist and is perfect for vertical smoothing.
  • SteamGlide Elite Sole: Patented coating for maximum scratch resistance and perfect sliding.
  • Quiet operation: Integrated filters dampen the noise during steam generation.
  • Comfortable care: Large 1.8-liter water tank and easy-to-use Easy De-Calc Plus system for easy descaling

Technical specifications

Product type

Steam press

Factory colour

Gold

Black

3100 W

Soleplate

SteamGlide

Max. steam pressure

9 bar

Extra steam power

750 g/min

Weight

5.5 kg

Constant steam quantity

180 g/min

Width

229 mm

Height

288 mm

Length

493 mm

Tank volume

1.8 l

Depth

493 mm

Tank volume

1.8 l

Power supply (details)

220–240 V

UKCA

yes

Low water alarm

yes

Calc indicator

yes

Hose storage

yes

Refill any time

yes

Safe for all fabrics

yes

Steam on demand technology

yes

Easy to set up and store

yes

Energy saving percentage

22 %

Auto shut-off

yes

Iron weight

970 g

Overheat protection

yes

Continuous steam

yes

Cord storage

yes

Removable water tank

yes

Vertical steam function

yes

Locking

yes

Descaling & cleaning

yes

Auto power off

yes

Manual

yes

Suitable for tap water

yes

Ultra-light design

yes

Maximum steam pressure

9 bar

Automatic anti-calc

yes

Calc-clean function

yes

Continuous steam performance

180 g/min

Cord length

1.8 m

no

Programmable safety shut-off

yes

Heating time

2 min

Hose length

1.8 m

Iron power

3100 W

On/off switch

yes

Steam boost performance

750 g/min

Package weight

8.8 kg

Steam boost function

yes

Fast heat

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778727 Philips PSG9050/20 Steam press Gold, Black 3100 W

Description


Experience the ironing of the future with the Philips PerfectCare Series 9000 Steam Ironing Station (PSG9050/20)!

This smart ironing system is the first of its kind in the world, which thanks to its innovative ActiveSense technology with integrated camera and artificial intelligence detects exactly which material you are ironing. The system automatically adjusts the temperature and the amount of steam to ensure effortless, flawless results for every item of clothing - without manual adjustment.

This text is machine translated.

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)