• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0709291 Serial continuity 10.1 mm Screws Green, Yellow 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Nominal current - rounded value
65 A
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.38 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

+ extractor sleeve

Connection

Screws

Clamp width

10.1 mm

Pins per row

1

Number of pins

1

Factory colour

Green

Yellow

Nominal current

65 A

Nominal current - rounded value

65 A

Nominal voltage

65 V

Manufacturer part #

0709291

Content

50 pc(s)

Industrial packaging

Yes

Type

HDFKV 10 GNYE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831754 Phoenix Contact 0709291 Serial continuity 10.1 mm Screws Green, Yellow 50 pc(s) Piece

More interesting products

(*All information is plus legal VAT)