• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0711205 Serial continuity 15.1 mm Screws Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
35 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.50 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

+ extractor sleeve

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

35 mm²

Clamp width

15.1 mm

No. of rows

1

Pins per row

1

Number of pins

2

Factory colour

Grey

Nominal current

101 A

Nominal current - rounded value

101 A

Nominal voltage

500 V

Manufacturer part #

0711205

Content

50 pc(s)

Industrial packaging

Yes

Type

HDFK 25-VP/Z

Flammability rating

V0

Connector colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827029 Phoenix Contact 0711205 Serial continuity 15.1 mm Screws Grey 50 pc(s) Piece

More interesting products

(*All information is plus legal VAT)