• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3035043 Disconnect terminal 5.2 mm Pull spring Red 50 pc(s) Piece

Packaging type
Piece
Product type
Disconnect terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.70 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Gauge-separator terminal 3035043 50 PCS

  • ST 2,5-QUATTRO-MT RD

Technical specifications

Packaging type

Piece

Product type

Disconnect terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.2 mm

No. of rows

1

Number of pins

4

Factory colour

Red

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

400 V

Manufacturer part #

3035043

Content

50 pc(s)

Industrial packaging

Yes

Type

ST 2,5-QUATTRO-MT RD

Dim

(L x W x H) 36.5 x 5.15 x 36.5 mm

Width

5.15 mm

Height

36.5 mm

Length

36.5 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830868 Phoenix Contact 3035043 Disconnect terminal 5.2 mm Pull spring Red 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 359.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)