• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3044670 Disconnect terminal 5.2 mm Screws Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Disconnect terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 11.78 / piece)
€ 679.00
-13 %
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Gauge-separator terminal 3044670 50 PCS

  • UTT 2,5-2MT-P/P

Technical specifications

Packaging type

Piece

Product type

Disconnect terminal

Features

+ test option

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.2 mm

No. of rows

2

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

400 V

Manufacturer part #

3044670

Content

50 pc(s)

Industrial packaging

Yes

Type

UTT 2,5-2MT-P/P

Dim

(L x W x H) 64.4 x 5.2 x 65 mm

Width

5.2 mm

Height

65 mm

Length

64.4 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830904 Phoenix Contact 3044670 Disconnect terminal 5.2 mm Screws Grey 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 760.99€ 670.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)