

Piece
RCCB
Screw terminal
250 V AC
0.5 A
Black
12.5 mm
TMC 1 F1 100 0,5A
6 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
0.5 A
Screw connection
Datasheet 458174 Phoenix Contact 0914044 TMC 1 F1 100 0,5A RCCB 250 V AC 0.5 A 6 pc(s)
User & Safety Instructions 458174 Phoenix Contact 0914044 TMC 1 F1 100 0,5A RCCB 250 V AC 0.5 A 6 pc(s)