• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0914413 TMC 1 M1 100 0,6A RCCB 250 V AC 0.6 A 6 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.83 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermomagnetic device circuit breaker TMC 1 M1 100 0,6A

  • Industrial packaging with 6 pcs.

Technical specifications

Packaging type

Piece

Product type

RCCB

Connection

Screw terminal

Switching voltage

250 V AC

Switching current (max.)

0.6 A

Contact type

1 maker

Factory colour

Black

Width

12.5 mm

Type

TMC 1 M1 100 0,6A

Content

6 pc(s)

Dim

(L x W) 83.5 mm x 12.5 mm

Industrial packaging

Yes

Length

83.5 mm

Switch/button features

thermal

Switching voltage

250 V

Switching current

0.6 A

Connection

Screw connection

Documents & Downloads

Datasheet

Datasheet 453293 Phoenix Contact 0914413 TMC 1 M1 100 0,6A RCCB 250 V AC 0.6 A 6 pc(s)

User & Safety Instructions

User & Safety Instructions 453293 Phoenix Contact 0914413 TMC 1 M1 100 0,6A RCCB 250 V AC 0.6 A 6 pc(s)

Description

Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/O contact, with universal foot for mounting on NS 32 or NS 35

More interesting products

(*All information is plus legal VAT)