

Piece
RCCB
Screw terminal
250 V AC
2 A
1 breaker
Black
12.5 mm
TMC 1 F1 200 2,0A
6 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
2 A
Screw connection
2 A
Other
12.5
82.5 mm
96 mm
1
Other
-30-60 °C
yes
Datasheet 452477 Phoenix Contact 0914277 TMC 1 F1 200 2,0A RCCB 250 V AC 2 A 6 pc(s)
User & Safety Instructions 452477 Phoenix Contact 0914277 TMC 1 F1 200 2,0A RCCB 250 V AC 2 A 6 pc(s)