

Package
RCCB
Screw terminal
250 V AC
5 A
1 maker
Black
12.5 mm
TMC 1 M1 100 5,0A
6 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
5 A
Screw connection
yes
Datasheet 458488 Phoenix Contact 0914497 TMC 1 M1 100 5,0A RCCB 250 V AC 5 A 6 pc(s)
User & Safety Instructions 458488 Phoenix Contact 0914497 TMC 1 M1 100 5,0A RCCB 250 V AC 5 A 6 pc(s)