• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0914015 TMC 1 F1 100 0,2A RCCB 250 V AC 0.2 A 6 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.17 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermomagnetic device circuit breaker TMC 1 F1 100 0,2A

  • Industrial packaging with 6 pcs.

Technical specifications

Packaging type

Package

Product type

RCCB

Connection

Screw terminal

Switching voltage

250 V AC

Switching current (max.)

0.2 A

Factory colour

Black

Width

12.5 mm

Type

TMC 1 F1 100 0,2A

Content

6 pc(s)

Dim

(L x W) 83.5 mm x 12.5 mm

Industrial packaging

Yes

Length

83.5 mm

Switch/button features

thermal

Switching voltage

250 V

Switching current

0.2 A

Connection

Screw connection

0.2 A

Other

12.5

82.5 mm

96 mm

1

Other

-30-60 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 457090 Phoenix Contact 0914015 TMC 1 F1 100 0,2A RCCB 250 V AC 0.2 A 6 pc(s)

User & Safety Instructions

User & Safety Instructions 457090 Phoenix Contact 0914015 TMC 1 F1 100 0,2A RCCB 250 V AC 0.2 A 6 pc(s)

Description

Thermomagnetic device circuit breaker, Number of positions: 1, Connection method: Screw connection, Cross section: 0.2 mm²- 6 mm², AWG: 24 - 10, Width: 12.5 mm, Fuse type: Automatic device, Mounting type: DIN rail: 35 mm, Color: black

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)