

RCCB
Screw terminal
250 V AC
1.5 A
1 maker
Black
12.5 mm
TMC 1 M1 100 1,5A
6 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
1.5 A
Screw connection
Datasheet 456597 Phoenix Contact 0914442 TMC 1 M1 100 1,5A RCCB 250 V AC 1.5 A 6 pc(s)
User & Safety Instructions 456597 Phoenix Contact 0914442 TMC 1 M1 100 1,5A RCCB 250 V AC 1.5 A 6 pc(s)