• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0914154 TMC 1 F1 100 8,0A RCCB 250 V AC 8 A 6 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 80.83 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermomagnetic device circuit breaker TMC 1 F1 100 8,0A

  • Industrial packaging with 6 pcs.

Technical specifications

Packaging type

Piece

Product type

RCCB

Connection

Screw terminal

Switching voltage

250 V AC

Switching current (max.)

8 A

Factory colour

Black

Width

12.5 mm

Type

TMC 1 F1 100 8,0A

Content

6 pc(s)

Dim

(L x W) 83.5 mm x 12.5 mm

Industrial packaging

Yes

Length

83.5 mm

Switch/button features

thermal

Switching voltage

250 V

Switching current

8 A

Connection

Screw connection

Documents & Downloads

Datasheet

Datasheet 456172 Phoenix Contact 0914154 TMC 1 F1 100 8,0A RCCB 250 V AC 8 A 6 pc(s)

User & Safety Instructions

User & Safety Instructions 456172 Phoenix Contact 0914154 TMC 1 F1 100 8,0A RCCB 250 V AC 8 A 6 pc(s)

Description

Thermomagnetic device circuit breaker, Number of positions: 1, Connection method: Screw connection, Cross section: 0.2 mm²- 6 mm², AWG: 24 - 10, Nominal current: 8 A, Width: 12.5 mm, Fuse type: Automatic device, Mounting type: DIN rail: 35 mm, Color: black

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)