

Piece
RCCB
Screw terminal
250 V AC
2.5 A
1 maker
Black
12.5 mm
TMC 1 M1 100 2,5A
6 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
2.5 A
Screw connection
2.5 A
Other
12.5
82.5 mm
96 mm
1
Other
-30-60 °C
yes
Datasheet 455502 Phoenix Contact 0914468 TMC 1 M1 100 2,5A RCCB 250 V AC 2.5 A 6 pc(s)
User & Safety Instructions 455502 Phoenix Contact 0914468 TMC 1 M1 100 2,5A RCCB 250 V AC 2.5 A 6 pc(s)