

RCCB
Screw terminal
250 V AC
16 A
1 maker
Black
12.5 mm
TMC 1 M1 100 16,0A
6 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
16 A
Screw connection
yes
Datasheet 452652 Phoenix Contact 0914549 TMC 1 M1 100 16,0A RCCB 250 V AC 16 A 6 pc(s)
User & Safety Instructions 452652 Phoenix Contact 0914549 TMC 1 M1 100 16,0A RCCB 250 V AC 16 A 6 pc(s)