

Piece
RCCB
Screw terminal
250 V AC
1 A
Black
12.5 mm
TMC 2 F1 120 1,0A
3 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
1 A
Screw connection
yes
Datasheet 456584 Phoenix Contact 0914798 TMC 2 F1 120 1,0A RCCB 250 V AC 1 A 3 pc(s)
User & Safety Instructions 456584 Phoenix Contact 0914798 TMC 2 F1 120 1,0A RCCB 250 V AC 1 A 3 pc(s)