

Piece
RCCB
Screw terminal
250 V AC
10 A
1 maker
Black
12.5 mm
TMC 2 F1 120 10,0A
3 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
10 A
Screw connection
Datasheet 455526 Phoenix Contact 0914882 TMC 2 F1 120 10,0A RCCB 250 V AC 10 A 3 pc(s)
User & Safety Instructions 455526 Phoenix Contact 0914882 TMC 2 F1 120 10,0A RCCB 250 V AC 10 A 3 pc(s)