• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0915069 TMC 2 M1 120 10,0A RCCB 250 V AC 10 A 3 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 149.67 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermomagnetic device circuit breaker TMC 2 M1 120 10,0A

  • Industrial packaging with 3 pcs.

Technical specifications

Product type

RCCB

Connection

Screw terminal

Switching voltage

250 V AC

Switching current (max.)

10 A

Factory colour

Black

Width

12.5 mm

Type

TMC 2 M1 120 10,0A

Content

3 pc(s)

Dim

(L x W) 83.5 mm x 12.5 mm

Industrial packaging

Yes

Length

83.5 mm

Switch/button features

thermal

Switching voltage

250 V

Switching current

10 A

Connection

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 457002 Phoenix Contact 0915069 TMC 2 M1 120 10,0A RCCB 250 V AC 10 A 3 pc(s)

User & Safety Instructions

User & Safety Instructions 457002 Phoenix Contact 0915069 TMC 2 M1 120 10,0A RCCB 250 V AC 10 A 3 pc(s)

Description

Thermomagnetic circuit breaker, 2-pos., normal blow, 1 N/O contact and 1 N/C contact, with universal foot for mounting on NS 32 or NS 35

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)