

RCCB
Screw terminal
250 V AC
10 A
1 change-over
Black
12.5 mm
TMCP 1 M1 300 10,0A
6 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
10 A
Screw connection
yes
Datasheet 453867 Phoenix Contact 0915836 TMCP 1 M1 300 10,0A RCCB 250 V AC 10 A 6 pc(s)
User & Safety Instructions 453867 Phoenix Contact 0915836 TMCP 1 M1 300 10,0A RCCB 250 V AC 10 A 6 pc(s)