

RCCB
Screw terminal
250 V AC
12 A
1 change-over
Black
-30 °C
60 °C
12.5 mm
TMCP 1 M1 300 12,0A
6 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
12 A
Screw connection
yes
Datasheet 458256 Phoenix Contact 0915849 TMCP 1 M1 300 12,0A RCCB 250 V AC 12 A 6 pc(s)
User & Safety Instructions 458256 Phoenix Contact 0915849 TMCP 1 M1 300 12,0A RCCB 250 V AC 12 A 6 pc(s)