

RCCB
Screw terminal
250 V AC
16 A
1 change-over
Black
-30 °C
60 °C
12.5 mm
TMCP 1 M1 300 16,0A
6 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
16 A
Screw connection
yes
Datasheet 457077 Phoenix Contact 0915852 TMCP 1 M1 300 16,0A RCCB 250 V AC 16 A 6 pc(s)
User & Safety Instructions 457077 Phoenix Contact 0915852 TMCP 1 M1 300 16,0A RCCB 250 V AC 16 A 6 pc(s)