• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1037088 Dual port terminal Push-in connector Brown 50 pc(s)

Image similar
Product type
Dual port terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
22 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PTTBS 2,5 BN

Technical specifications

Product type

Dual port terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

No. of rows

2

Pins per row

2

Factory colour

Brown

Nominal current

22 A

Nominal current - rounded value

22 A

Nominal voltage

500 V

Manufacturer part #

1037088

Content

50 pc(s)

Type

PTTBS 2,5 BN

Dim

(W x H x D) 5.2 x 78 x 55 mm

Width

5.2 mm

Height

78 mm

Flammability rating

V0

Depth

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561936 Phoenix Contact 1037088 Dual port terminal Push-in connector Brown 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3561936 Phoenix Contact 1037088 Dual port terminal Push-in connector Brown 50 pc(s)