• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1088749 Dual port terminal Grey 50 pc(s)

Image similar
Product type
Dual port terminal
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
28 A
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.2-6 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 0.25 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.2-4 mm²
  • Number of floors: 2
  • Number of clamping points per level: 2
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:28 A.
  • Flammability class of insulation material according to UL94: V0
  • Floors internally bridged: No.
  • Suitable for conducting material: Aluminium/copper
Product type

Dual port terminal

Features

built-in jumper

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

2

Factory colour

Grey

Nominal current

28 A

Nominal current - rounded value

28 A

Nominal voltage

1000 V

Manufacturer part #

1088749

Content

50 pc(s)

Type

PTTBV 4/U-OG/O-GN

Dim

(W x H x D) 6.2 x 99.5 x 56 mm

Width

6.2 mm

Height

99.5 mm

Flammability rating

V0

Depth

56 mm

Rated voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563728 Phoenix Contact 1088749 Dual port terminal Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563728 Phoenix Contact 1088749 Dual port terminal Grey 50 pc(s)

Description

Double level terminal, rated voltage 1000 V, rated current 28 A, type of connection: Push-in connection, 1. And 2. Floor, rated cross-section: 4 mm², cross-section: 0.2 mm² - 6 mm², color: Grey

This text is machine translated.