• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1449823 Dual port terminal Push-in connector Grey 500 pc(s)

Image similar
Product type
Dual port terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Dual port terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Manufacturer part #

1449823

Content

500 pc(s)

Type

PTTB 2,5-LA 24 GN

Dim

(W x H) 5.2 mm x 45.9 mm

Width

5.2 mm

Height

45.9 mm

Flammability rating

V0

Documents & Downloads

Datasheet

Datasheet 3585628 Phoenix Contact 1449823 Dual port terminal Push-in connector Grey 500 pc(s)

User & Safety Instructions

User & Safety Instructions 3585628 Phoenix Contact 1449823 Dual port terminal Push-in connector Grey 500 pc(s)