• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1088773 Dual port terminal Push-in connector Grey 50 pc(s)

Image similar
Product type
Dual port terminal
Connection
Push-in connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
22 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-level terminal block

  • PTTBV 2,5/U-OG/O-GN

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.14-4 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.14 to 0.14 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.14-2.5 mm²
  • Number of floors: 2
  • Number of clamping points per level: 2
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:22 A.
  • Flammability class of insulation material according to UL94: V0
  • Floors internally bridged: No.
  • Suitable for conducting material: Aluminium/copper
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

Dual port terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Grey

Nominal current

22 A

Nominal current - rounded value

22 A

Nominal voltage

800 V

Manufacturer part #

1088773

Content

50 pc(s)

Type

PTTBV 2,5/U-OG/O-GN

Dim

(W x H x D) 5.2 x 99.5 x 56 mm

Width

5.2 mm

Height

99.5 mm

Flammability rating

V0

Depth

56 mm

Rated voltage

800 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563757 Phoenix Contact 1088773 Dual port terminal Push-in connector Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563757 Phoenix Contact 1088773 Dual port terminal Push-in connector Grey 50 pc(s)

Description

Double level terminal, rated voltage 800 V, rated current 22 A, type of connection: Push-in connection, 1. And 2. Floor, rated cross-section: 2.5 mm², cross-section: 0.14 mm² - 4 mm², mounting type: NS 35 /7.5, NS 35/15, color: Gray

This text is machine translated.