• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1237651 Dual port terminal Screw terminal White 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port terminal
Connection
Screw terminal
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Connection

Screw terminal

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

White

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

800 V

Manufacturer part #

1237651

Content

50 pc(s)

Type

UTTB 4 WH

Dim

(W x H x D) 6.2 x 69.9 x 65 mm

Width

6.2 mm

Height

69.9 mm

Flammability rating

V0

Depth

65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3567193 Phoenix Contact 1237651 Dual port terminal Screw terminal White 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3567193 Phoenix Contact 1237651 Dual port terminal Screw terminal White 50 pc(s) Piece