• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1453789 Dual port terminal Push-in connector Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

No. of rows

2

Factory colour

Grey

Nominal voltage

800 V

Manufacturer part #

1453789

Content

50 pc(s)

Type

XTTB 2,5

Dim

(W x H x D) 5.2 x 90 x 46.1 mm

Width

5.2 mm

Height

90 mm

Flammability rating

V0

Connector colour

Grey

Depth

46.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585656 Phoenix Contact 1453789 Dual port terminal Push-in connector Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3585656 Phoenix Contact 1453789 Dual port terminal Push-in connector Grey 50 pc(s) Piece