• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1065317 TTC-6P-1X2-F-24DC-UT-I Surge protection device 10 kA Piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: TERMITRAB complete
  • IEC TEST CLASS C1;C2;C3;D1
  • Model: Two-part rail module can be plugged
  • Message Surge Protection Faulty: Optical
  • NOMINAL VOLTAGE 24 V DC
  • Connection type: screw terminals.
  • M3 screw thread
  • Tightening torque: 0.5 Nm ... 0.6 Nm
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 6.2 mm +0.1 mm
  • Height: 1.8" (105.8 mm)
  • Depth: 100 mm (including mounting rail 7.5 mm)
  • Flammability class according to UL 94 V-0
  • Material: housing: PBT
  • Mechanical Data: Mechanical Data
  • Open side wall: No.
  • Direction of action: Line & Line signal Ground/Shield & optional signal Ground/Shield-Earth Ground
  • Maximum continuous voltage UC: 30 V DC;21 V AC
  • Rated current 600 mA (56 °C)
  • Operating current IC at UC ≤ 5 µA
  • Earth current IPE ≤ 1 µA
  • Total leakage surge current ITtotal (8/20) µs 10 kA
  • Protection level Up (wire): ≤ 200 V (C1 - 1 kV / 500 A);≤ 320 V (C2 - 10 kV / 5 kA);≤ 50 V (C3 - 25 A);≤ 55 V (C3 - 100 A)
  • Protection level Up (wire-ground): ≤ 900 V (C1 - 1  kV / 500 A);≤ 1.05 kV (C2 - 10 kV / 5 kA);≤ 1.3 kV (C3 - 25 A);≤ 1.4 kV (C3 - 100 A)
  • Capacity (wire-wire): Typ. 2.2 nF
  • Resistance per path: 1.65 Ω ±20 %
  • Required maximum backup fuse: 630 mA (FF)
  • C1 - 1 kV / 500 A; C2 -   500 kV / 5 kA; C3 - 100 A; D1 - 10 A
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 85 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: ≤ 4000 m (amsl)
  • Standards/regulations EN 61643-21
  • Note:2001 + A1:2009 + A2:2013
  • Mounting type: Mounting rail: TH 35 - 7.5 mm
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Insulating material PBT
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Conductor pairs per module: 1
  • Nominal impulse surge current In (8/20) µs (wire-ground): 5 kA
  • Impulse leakage surge current Iimp (10/350) µs (wire-ground) 0.5 kA
  • Response time TA (wire-earth): ≤ 100 ns
  • Additional technical data: Additional technical data
  • Colour (plug): Light gray (RAL 7035)
  • Colour (base element): Grey (RAL 7042)
  • Protection level Up static (core-earth): ≤ 900 V (C1 - 1 kV / 500 A);≤ 1.05 kV (C2 - 10 kV / 5 kA)
  • Impulse reset time (wire-earth): ≤ 30 ms
  • Max. Total surge current I total max. (8/20) µs 20 kA (1x)
  • EN 61643-21, EN 61643-21
  • Nominal suppression current In (8/20) µs (wire-wire) 5 kA
  • Impulse leakage surge current Imp (10/350) µs (wire conductor) 0.5 kA
  • Protection level Up static (core): ≤ 50 V (C1 - 1 kV / 500 A);≤ 120 V (C2 - 10 kV / 5 kA)
  • Response time TA (wire-wire): ≤ 1 ns
  • AE insertion loss, sym.: Typ. 0.3 dB (≤ 250 kHz / 150 Ω)
  • Cut-off frequency FG (3 dB), balanced In the 150 Ω system: Typ. 940 kHz
  • Surge current (core) C1 - 1 kV / 500 A; C2 - 10 kV / 5 kA; C3 - 100 A
  • Impulse reset time (wire): ≤ 700 ms
Product type

Surge protection device

Leakage current

10 kA

Type

Mounting rail module can be plugged in two parts

IP20

Manufacturer part #

1065317

Dim

(W x H x D) 6.2 x 105.8 x 100 mm

Width

6.2 mm

Height

105.8 mm

Depth

100 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562429 Phoenix Contact 1065317 TTC-6P-1X2-F-24DC-UT-I Surge protection device 10 kA Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562429 Phoenix Contact 1065317 TTC-6P-1X2-F-24DC-UT-I Surge protection device 10 kA Piece 1 pc(s)

Description

Surge protection, comprising of safety plug and base element, with integrated status display for a 2-wired signal circuit operated free of earthing potential. Indirect grounding via gas discharge, HART-compatible. Can be used in safety-related circuits up to SIL 3.

This text is machine translated.