• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1109689 TTC-6-MOV-D-120AC-PT-I Surge protection device 2.5 kA Piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: TERMITRAB complete
  • IEC TEST CLASS C1;C2;C3
  • Designed: Single piece mounting rail module
  • Message Surge Protection Faulty: Optical
  • NOMINAL VOLTAGE 120 V AC
  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 6.2 mm
  • Height: 92 mm
  • Depth: 69.5 mm (including mounting rail 7.5 mm)
  • Colour: Grey (RAL 7042)
  • Flammability class according to UL 94 V-0
  • Material: housing: PBT
  • Mechanical Data: Mechanical Data
  • Open side wall: Yes
  • Direction of action: Line line
  • Maximum continuous voltage UC: 150 V DC;150 V AC
  • Rated current 10 A (60 °C)
  • Operating current IC at UC ≤ 100 µA
  • Earth current IPE ≤ 100 µA
  • Protection level Up (wire): ≤ 200 V (C1 - 800 A);≤ 500 V (C2 - 5 kV);≤ 380 V (C3 - 25 A);≤ 380 V (C3 - 35 A)
  • Capacity (wire) 5 nF
  • Resistance per path: ≤ 100 mΩ
  • Ambient conditions: Environmental conditions
  • IP20 (with end cover)
  • Ambient temperature (operation): -40 °C ... 85 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: ≤ 2000 m (amsl)
  • Standards/regulations EN 61643-21
  • Note:2001 + A1:2009 + A2:2013
  • Mounting type: Rail: 35 mm
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Insulating material PBT
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Conductor pairs per module: 1
  • EN 61643-21, EN 61643-21
  • Nominal suppression current In (8/20) µs (wire-wire) 2.5 kA
  • Response time TA (wire-wire): ≤ 25 ns
  • AE insertion loss, sym.: Typ. 0.3 dB (≤ 300 kHz / 150 Ω)
  • Cut-off frequency FG (3 dB), balanced In the 150 Ω system: Typ. 1 MHz
  • Surge current resistance (wire) C1 - 800 A; C2 - 2.5 kA; C3 - 35 A
Product type

Surge protection device

Leakage current

2.5 kA

Type

Support rail module one piece

IP20

Manufacturer part #

1109689

Dim

(W x H x D) 6.2 x 92 x 69.5 mm

Width

6.2 mm

Height

92 mm

Depth

69.5 mm

Content

1 pc(s)

Packaging type

Piece

Documents & Downloads

Datasheet

Datasheet 3564266 Phoenix Contact 1109689 TTC-6-MOV-D-120AC-PT-I Surge protection device 2.5 kA Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3564266 Phoenix Contact 1109689 TTC-6-MOV-D-120AC-PT-I Surge protection device 2.5 kA Piece 1 pc(s)

Description

Overvoltage protection device

This text is machine translated.