• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1106013 TTC-6P-4-24DC-UT-I Surge protection device Piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: TERMITRAB complete
  • IEC TEST CLASS C1;C2;C3;D1
  • Model: Two-part rail module can be plugged
  • Message Surge Protection Faulty: Optical
  • RATED VOLTAGE UN 24 V DC;24 V AC
  • Connection type: screw terminals.
  • M3 screw thread
  • Tightening torque: 0.5 Nm ... 0.6 Nm
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 4 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 6.2 mm +0.1 mm
  • Height: 125 mm
  • Depth: 100 mm (including mounting rail 7.5 mm)
  • Flammability class according to UL 94 V-0
  • Material: housing: PBT
  • Mechanical Data: Mechanical Data
  • Open side wall: No.
  • Direction of action: Line-Line & Line-Earth Ground
  • Maximum continuous voltage UC: 36 V DC;30 V AC
  • Rated current 2.5 A (60 °C, for isolated systems)
  • Operating current IC at UC ≤ 5 µA
  • Earth current IPE ≤ 1 µA
  • Total leakage surge current ITtotal (8/20) µs 10 kA
  • Protection level Up (wire): ≤ 100 V (C1 - 0.7 kV / 350 A);≤ 100 V (C3 - 50 A);≤ 80 V (C3 - 25 A)
  • Protection level Up (wire-earth): ≤ 900 V (C1 - 1 kV / 500 A);≤ 900 V (C2 - 10 kV / 5 kA)
  • Capacity (wire-wire): Typ. 30 pF
  • Capacity (wire-earth): Typ. 30 pF
  • Resistance per path: 0.03 Ω
  • Required maximum backup fuse: 2.5 A (F)
  • C1 - 1 kV / 500 A; C2 -   500 kV / 5 kA; C3 - 100 A; D1 - 10 A
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 85 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: ≤ 6000 m (amsl)
  • Standards/regulations EN 61643-21
  • Note:2001 + A1:2009 + A2:2013
  • Mounting type: Mounting rail: TH 35 - 7.5 mm
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Insulating material PBT
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Nominal impulse surge current In (8/20) µs (wire-ground): 5 kA
  • Impulse leakage surge current Iimp (10/350) µs (wire-ground) 0.5 kA
  • Response time TA (wire-earth): ≤ 100 ns
  • Additional technical data: Additional technical data
  • Colour (plug): Light gray (RAL 7035)
  • Colour (base element): Grey (RAL 7042)
  • Max. Total surge current I total max. (8/20) µs 20 kA (1x)
  • EN 61643-21, EN 61643-21
  • Nominal suppression current In (8/20) µs (wire-wire) 350 A.
  • Response time TA (wire-wire): ≤ 1 ns
  • AE insertion loss, sym.: Typ. 0.3 dB (≤ 12 MHz / 150 Ω)
  • Cut-off frequency FG (3 dB), balanced IM 150 Ω system > 60 MHz
  • Surge current resistance (wire) C1 - 700 V / 350 A; C3 - 50 A
  • Conformity/Approvals: Conformity/approvals
  • UL, USA / Canada: Class I, div. 2, GROUPS A, B, C, D T4A
Product type

Surge protection device

Type

Mounting rail module can be plugged in two parts

IP20

Manufacturer part #

1106013

Dim

(W x H x D) 6.2 x 125 x 100 mm

Width

6.2 mm

Height

125 mm

Depth

100 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563976 Phoenix Contact 1106013 TTC-6P-4-24DC-UT-I Surge protection device Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3563976 Phoenix Contact 1106013 TTC-6P-4-24DC-UT-I Surge protection device Piece 1 pc(s)

Description

Surge protection, consisting of safety plug and base element, with integrated status display for a 4-wired floating signal circuit with Hohem nominal current. Ideal for 4-wire measurements, for example  Of temperatures and weights. Can be used in safety-related circuits up to SIL 3.

This text is machine translated.