• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1130816 Connector Pin Total number of pins: 1 15 pc(s)

Product type
Connector
Connector type
Pin
Total no. of pins
1
Content
15 pc(s)
Nominal current - rounded value
120 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated voltage: 1500 V
  • Connection type: screw terminals.
  • Contact type: Pin
  • Article family: BPC
Type

ES-FT-BPC-B 16-25 OG

Product type

Connector

Connector type

Pin

Total no. of pins

1

Factory colour

Orange

Content

15 pc(s)

Nominal current

120 A

Nominal current - rounded value

120 A

Manufacturer part #

1130816

Number of pins

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452393 Phoenix Contact 1130816 Connector Pin Total number of pins: 1 15 pc(s)

User & Safety Instructions

User & Safety Instructions 3452393 Phoenix Contact 1130816 Connector Pin Total number of pins: 1 15 pc(s)

Description

Connector, family: BPC, color: Orange, number of poles: 1, rated voltage: 1500, Rated current: 120 A, connection type: screw terminal, contact type: pin

This text is machine translated.