• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1155601 Connector Total number of pins: 1 4 pc(s)

Product type
Connector
Total no. of pins
1
Content
4 pc(s)
Nominal current - rounded value
200 A
Type
ES-BBC-5-5 BK
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated voltage 1500 V/DC
  • Connection type: Spring-cage connection
  • Article Family: BBC
  • Design: Connector
Type

ES-BBC-5-5 BK

Product type

Connector

Total no. of pins

1

Factory colour

Black

Content

4 pc(s)

Nominal current

200 A

Nominal current - rounded value

200 A

Manufacturer part #

1155601

Number of pins

1

Width

41 mm

Height

68.9 mm

Length

118 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452404 Phoenix Contact 1155601 Connector Total number of pins: 1 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3452404 Phoenix Contact 1155601 Connector Total number of pins: 1 4 pc(s)

Description

Connector, BBC product family, design: Connector, color: Black, 1 pin Rated voltage 1500 V DC, rated current 200 A, type of connection: spring-loaded terminal

This text is machine translated.