• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1155594 Connector Socket Total number of pins: 1 15 pc(s)

Product type
Connector
Connector type
Socket
Total no. of pins
1
Connection
Crimp
Content
15 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Core cross-section min.: 50 mm²
  • Wire cross-section max.: 70 mm²
  • Rated voltage: 1500 V
  • Connection type: Crimp
  • Contact type: Socket
  • Article family: BPC
Type

ES-BPC-C 50-70 OG

Product type

Connector

Connector type

Socket

Total no. of pins

1

Connection

Crimp

Factory colour

Orange

Content

15 pc(s)

Nominal current

250 A

Nominal current - rounded value

250 A

Cable Ø (max.)

17 mm

Cable Ø up to

11.3 mm

Manufacturer part #

1155594

Cable Ø range

11.3 - 17 mm

Number of pins

1

max. cross section

70 mm²

Min. cross section

50 mm²

Cross-section range

50 - 70 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452401 Phoenix Contact 1155594 Connector Socket Total number of pins: 1 15 pc(s)

User & Safety Instructions

User & Safety Instructions 3452401 Phoenix Contact 1155594 Connector Socket Total number of pins: 1 15 pc(s)

Description

Plug connector, product family: BPC, color: Orange, number of poles: 1, wire cross-section min.: 50 mm², wire cross-section max.: 70 mm², rated voltage: 1500, rated current: 250 A, connection type: Crimp, contact type: Socket, Cable diameter min.: 11.3 mm, cable diameter max.: 17 mm

This text is machine translated.