• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1176270 Connector Total number of pins: 1 15 pc(s)

Image similar
Product type
Connector
Total no. of pins
1
Connection
Crimp
Content
15 pc(s)
Type
ES-BPC-C 35 BK
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 1
Type

ES-BPC-C 35 BK

Product type

Connector

Total no. of pins

1

Connection

Crimp

Content

15 pc(s)

Cable Ø (max.)

12.3 mm

Cable Ø up to

9.7 mm

Manufacturer part #

1176270

Cable Ø range

9.7 - 12.3 mm

Number of pins

1

max. cross section

35 mm²

Min. cross section

35 mm²

Cross-section range

35 - 35 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565496 Phoenix Contact 1176270 Connector Total number of pins: 1 15 pc(s)

User & Safety Instructions

User & Safety Instructions 3565496 Phoenix Contact 1176270 Connector Total number of pins: 1 15 pc(s)

Description

Plug connector, product family: BPC, color: Black, number of poles: 1, wire cross-section min.: 35 mm², wire cross-section max.: 35 mm², rated voltage: 1500, rated current: 160 A, connection type: Crimp, contact type: Socket, Cable diameter min.: 9.7 mm, cable diameter max.: 12.3 mm

This text is machine translated.