Image similar
400 - 500 V/AC
Power supply unit
400 V AC
260 V DC
500 V AC
600 V DC
20 A
20 A
541 VA
Adjustable
3
24 V DC
Screws
Push-in spring-loaded terminal
(L x W x H) 125 x 70 x 130 mm
29.5 V DC
24 V DC
70 °C
70 °C
60 °C
-25 °C
1151048
1 pc(s)
985000 h
Adjustable voltage output
70 mm
130 mm
125 mm
IP20
70 °C
-25 °C
QUINT4-PS/3AC/24DC/20/IOL
6 W
94.9 %
125 mm
130 mm
yes
Datasheet 3564986 Phoenix Contact 1151048 Power supply unit Consumption (standby) 6 W 24 V DC 20 A 541 VA Content 1 pc(s)
User & Safety Instructions 3564986 Phoenix Contact 1151048 Power supply unit Consumption (standby) 6 W 24 V DC 20 A 541 VA Content 1 pc(s)