• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1362786 Power supply unit 48 V DC 10 A 480 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: TRIO Power
  • Push-in connection
  • Width 55 mm
  • Height: 135 mm
  • Depth: 132 mm
  • Colour: Red, yellow, green (multicolor LED)
  • Flammability class to UL 94: V0 (housing, terminals)
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 70 °C (> 60 °C DERATING 2.5 %/K)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations EN 61000-4-11
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Overvoltage category: Overvoltage category
  • Pollution level: 2
  • Shock (operating): 18 ms, 30 g, per direction of room (IEC 60068-2-27)
  • Vibration (operation): 10 Hz ... 50 Hz, amplitude ±0.2 mm (IEC 60068-2-6);50 Hz ... 150 Hz, 2.3g, 90 min
  • Stripped insulation length 10 mm (rigid/flexible/wire end sleeve)
  • Mounting position: Horizontal mounting rail NS 35, EN 60715
  • Frequency range: 0.15 MHz ... 80 MHz
  • PROCESS CONTROL equipment FOR HAZARDOUS LOCATIONS;(EN)  This equipment is suitable for use in class I, division 2, groups A, B, C and D, Hazardous locations, or non-hazardous locations only.
  • (FR)  Cet appareil convient pour une utilation en atmospheres explosive de class I, division 2, groups A, B, C et D ou en atmospheric non explosive; (EN)  Warning: Explosion hazard - Do not connect or disconnect equipment completely Power has been switched off or the area is known to be non-hazardous.
  • (FR)  VERTISSEMENT : Risque d'explosion - ne pas connecter ou déconnecter les équirements sauf l'alimentation a été coupée ou si la zone est déoutée otherwise.; (EN)  If the equipment is used in humans, not specified by the manufacturer, the protection provided by the equipment may be provided.
  • (FR)  Si l'équipement est utilisé d'une manière non spezifiée par le fabricant, la protection fournie par équiment puet être Altérée.; (EN)  This equipment must be installed in a secure, tool secure/key locked closure.
  • (FR)  Cet équipement doit boîtier installé dans un être approrié, verrouillé par une cé ou don t l'ouverture nécessite l'utilation d'un outil.
  • Protection class: I
  • Frequency: 50 Hz
  • Connection technology: Connection technology
  • Rated input voltage range: 100 V AC ... 240 V/AC
  • Input voltage range: 100 V DC ... 240 V DC ±10 %;160 V DC ... 240 V DC ±10 % (UL)
  • Voltage resistance max. 300 V AC 15 s
  • Switch-on current surge < 17 A (25 °C)
  • Switch-on current surge integral (I2t) < 0.22 A2S
  • Mains failure bridging time: Typ. 22 ms (120 V AC);typ. 26 ms (230 V AC)
  • CURRENT CONSUMPTION 5.29 A (100 V DC);4.34 A (240 V DC)
  • Selection of suitable fuse for the input protection: 6 A ... 16 A (characteristic B, C, D, K or comparable)
  • Efficiency: Type. 95.2 % (120 V AC);typ. 96.3 % (230 V AC)
  • Rated output voltage 48 V DC
  • Setting range of output voltage (USet): 40 V DC ... 56 V DC (> 48 V DC, limited power constant)
  • Nominal output current (IN): 10 A.
  • Dynamic boost (IDyn.Boost): Max. 15 A (5 s)
  • Short-circuit-proof: Yes
  • Idle: Yes
  • Output power (PN) 480 W
  • Output power (PDyn. Boost): Max. 720 W (5 s)
  • Regenerative resistance ≤ 60 V DC
  • Protection against overvoltage at output (OVP): ≤ 60 V DC
  • Residual ripple: Type 20 mVss (at nominal values)
  • Rise time: ≤ 1 s (Uout = 10 % ... 90 %
  • Series switching capability: Yes, to increase the voltage (note SELV limit)
  • No-load power Maximum < 2.26 W (230 V AC)
  • Power dissipation Maximum load: < 22.13 W (230 V AC)
  • Parallel switching capability: Yes, for enhancing the power and redundancy
  • Safety (secondary side): Electronic
  • Input: Symmetric 2 kV (test sharpness 4);asymmetric 4 kV (test sharpness 4)
  • Position: 3.x
  • Wire connection: Conductor connection
  • rigid: 0.2 mm² ... 1.5 mm²;0.5 mm² (recommended)
  • flexible: 0.2 mm² ... 1.5 mm²;0.5 mm² (recommended)
  • Flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm² (Cu);0.5 mm² (recommended)
  • Flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 0.75 mm²;0.5 mm² (recommended)
  • Output: Symmetric 1 kV (test sharpness 3);asymmetric 2 kV (test sharpness 3)
  • Signal: Asymmetric 1 kV (test sharpness 2)
  • LED signaling: LED signaling
  • Signalling types: LED DC OK - signal state operation (UN = 48  VDC, Iout = IN)
  • Function: Forwarding operating state
  • Switch contact (potential-free): OptoMOS
  • Number of phases: 1
  • Insulation voltage input/output: 3 kV AC (type test);3.1 kV DC (routine test)
  • MTBF (IEC 61709, SN 29500): > 1600000 h (25 °C);> 1000000 h (40 °C);> 430000 h (60 °C)
  • Additional text: Class 3
  • Article dimensions: Article dimensions
  • Mounting dimensions
  • Mounting instructions: Modular: Horizontal 0 mm, vertical 50 mm
  • Design of the hood: Polycarbonate
  • Execution of side parts: Aluminium
  • Operating height: ≤ 5000 m
  • Max. ass. Humidity (operating): ≤ 95% (at 25°C, no condensation)
  • Temp code: T4 (-25 ... +70 °C | > 60 °C, DERATING 2.5 %/K)
  • EN 61010-1: III (≤ 2000 m);II (≤ 5000 m)
  • Standard name: Network variation/undervoltage
  • Safety Measuring, control, control and laboratory equipment: Safety of measuring, control, control and laboratory equipment
  • Low voltage: Protective extra-low voltage
  • UL
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
  • Line-guided interference emission: Line-guided interference emission
  • Interference radiation: Interference radiation
  • DNV GL conductive emission of interference: DNV GL conductive emission of interference
  • DNV: Class B
  • DNV GL interference radiation: DNV GL interference radiation
  • Discharge of static electricity: Discharge of static electricity
  • Contact discharge 6 kV (test efficiency 3)
  • 8 kV (test efficiency 3)
  • Note: Criterion A
  • Electromagnetic HF-field: Electromagnetic HF-field
  • 10 V/m test field strength (test strength 3)
  • Fast Transients (Burst): Fast Transients (Burst)
  • Surge voltage load (SURGE): Surge current load (SURGE)
  • Conducted interference: Conducted interference
  • Input/output/signal: Asymmetrical
  • Voltage 230 V, AC II
  • Voltage dips: Voltage dips
  • Voltage dip 0%
  • Criteria: Criteria
  • Criterion A: Normal operating behavior within the defined limits.
  • Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
  • Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
  • Ambient temperature (startup type tested): -40 °C (UOUT < 55 V DC)
  • AWG: 24 ... 16 (Cu);20 (recommended)
  • AC operation: AC operation
  • Network type: Star network (TN, TT, IT (PE))
  • National mains voltage typical: 120 V AC;230 V AC
  • Voltage type of supply voltage: AC
  • Frequency range (FN): 50 Hz ... 60 Hz
  • Protective circuit: Transient protection | Varistor
  • Power factor (cos phi) 0.96 (230 V AC)
  • Leakage current against PE < 3.5 mA
  • DC-operation: DC-operation
  • Derating: 60 °C ... 70 °C
  • Control deviation: < 1 % (load change static 10 % ... 90< %); 3 % (load change dynamic 10 % ... 90< %); 0.1 % (input voltage variation ±10 %)
  • Crest factor: Typ. 1.6 (120 V AC);typ. 1.7 (230 V/ AC)
  • Environmental Protection Directive: RoHS Directive 2011/65/EU;WEEE;Reach
  • Installation distance right / left 0 mm / 0 mm
  • Installation distance above/below 50 mm / 50 mm
  • Harmonic currents: Harmonic currents
  • Flicker: Flicker
  • Number of periods: 1 period
  • Emitted interference: Interference acc . To EN 61000-6-3 (residential and commercial) and EN 61000-6-4 (industrial sector)
  • Immunity: Immunity to EN 61000-6-1-6-2 (residential area), EN 61000-6-2-6-3 (industrial area)
  • Device input fuse 10 A internal (device protection)
  • Minimum idle power loss: < 1.71 W (120 V AC)
  • Power loss nominal load minimum: < 27.9 W (120 V AC)
  • Integrated security: No.
  • Pin identification 3.1 (13), 3.2 (14)
  • LED off: Supply voltage input AC not present (off)
  • LED on (green), DC OK: Uout > 36 V DC and Iout < 0.9 x IN (on (green), DC OK)
  • Signal output DC OK: Signal output DC OK
  • Type of signaling: Switch contact DC OK - signal state operation (UN = 48  VDC, Iout = IN)
  • Switching voltage: Max. 60 V DC (SELV)
  • Current carrying capacity: Max. 50 mA
  • Condition (contact closed): Uout > 36 V DC and Iout < 0.9 x IN (contact closed)
  • Condition (contact open): Uout < 36 V DC or Iout > 0.9 x IN (average value formation over 60 s) (contact open)
  • Operating altitude (derating output power): > 2000 m (derating: 10 %/1000 m)
  • EN 61010-2-201: III (≤ 2000 m);II (≤ 5000 m)
  • Safety of power supplies up to 1100 V (insulation distances): Safety of power supplies up to 1100 V (insulation distances)
  • Electrical Safety: Electrical Safety
  • Safe separation: Secure separation
  • Limiting network harmonic currents: Limiting line harmonic currents
  • Mains variation/undervoltage: Supply variation/undervoltage
  • LED on (yellow), Iout > 90 %: Uout > 36  VDC and Iout > 0.9 x IN (on (yellow), Iout > 90 %)
  • LED on (red), ISHORT: Uout < 36 V DC and Iout > 0.9 x IN (red), ISHORT)
  • LED on (flashing red) OVP: UOUT OVP > (Over voltage protection)
  • Depth (device depth (rail mounting): 125 mm (device depth (rail mounting))
  • Safety extra-low voltage: Safety extra-low voltage
  • ANSI/UL 121201 ANSI/UL 121201
  • Operating height (EN 61558-2-16): ≤ 3000 m
Nominal input voltage

AC 100 V - 240 V

Product type

Power supply unit

Min. input voltage

100 V AC

100 V DC

Input voltage (max.)

240 V AC

240 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

480 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

48 V DC

Connection

Push-in spring-loaded terminal

Dim

(L x W x H) 132 x 55 x 135 mm

Output voltage (max.)

56 V DC

Output voltage (min.)

40 V DC

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

1362786

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

55 mm

Height

135 mm

Length

132 mm

IP20

Max. temperature

70 °C

Min. temperature

-25 °C

Type

TRIO3-PS/1AC/48DC/10

Efficiency

96.3 %

Depth

132 mm

Recess height

135 mm

55 mm

135 mm

132 mm

135 mm

AC

480 W

TRUE

Other

TRUE

FALSE

IP20

FALSE

40-56 V

TRUE

85-264 V

85-264 V

90-264 V

TRUE

None

15 A

48 V

10 A

None

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588063 Phoenix Contact 1362786 Power supply unit 48 V DC 10 A 480 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588063 Phoenix Contact 1362786 Power supply unit 48 V DC 10 A 480 W Content 1 pc(s)

Description

Primary clocked power supply, TRIO Power, push-in connection, mounting rail mounting, input: 1-phase, Output: 48 V DC / 10 A, adjustable from 40 V DC ... 56 V DC

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?