• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1399933 Power supply unit 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: UNO Power
  • Push-in connection
  • Width 30 mm
  • Height: 90 mm
  • Depth: 90 mm
  • Colour: green
  • Flammability class to UL 94: V0 (housing, terminals)
  • Material: housing: PC
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 70 °C (> 55 °C DERATING OUT 2.5 %/K)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations EN 61000-4-11
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Overvoltage category: Overvoltage category
  • Pollution level: 2
  • Shock (operating): 18 ms, 30 g, per direction of room (IEC 60068-2-27)
  • Vibration (operation): 10 Hz ... 56.9 Hz, amplitude ±0.35 mm (IEC 60068-2-6);59.6 Hz ... 150 Hz, 5g, 20 cycles
  • Stripped length: 10 mm
  • Mounting position: Horizontal mounting rail NS 35, EN 60715
  • Frequency range: 0.15 MHz ... 80 MHz
  • CB scheme (IEC 61010-1, IEC 61010-2-201)
  • Protection class: II
  • Frequency: 50 Hz
  • Rated input voltage range: 100 V AC ... 277 V AC
  • Input voltage range: 110 V DC ... 250 V DC ±20 %;125 V DC ... 250 V DC ±10 % (UL)
  • Switch-on current impulse: Typical 35 A at 25 °C
  • Switch-on current surge integral (I2t) < 0.7 A2S
  • Mains failure bridging time: Typ. 19 ms (120 V AC);typ. 82 ms (230 V AC)
  • CURRENT CONSUMPTION 0.6 A (110 V DC);0.26 A (250 V DC)
  • On-time: Typ. 1 s
  • Selection of suitable fuse for the input protection: 6 A ... 16 A (characteristic B, C, D, K or comparable)
  • Efficiency: Type. 92 % (120 V AC);typ. 93 % (230 V AC)
  • Rated output voltage 24 V DC
  • Setting range of output voltage (USet): 24 V DC ... 29 V DC (> 24 V DC, limited power constant)
  • Nominal output current (IN): 2.5 A.
  • Short-circuit-proof: Yes
  • Output power (PN) 60 W
  • Regenerative resistance ≤ 35 V DC
  • Protection against overvoltage at output (OVP): ≤ 35 V DC
  • Residual ripple: Type 40 mVss (at nominal values)
  • Rise time: < 1 s (Uout = 10 % ... 90 %
  • Series switching capability: Yes, for increasing the voltage
  • No-load power Maximum < 0.21 W (230 V AC)
  • Power dissipation Maximum load: < 4.5 W (230 V AC)
  • Parallel switching capability: Yes, for enhancing the power and redundancy with diode
  • Safety (secondary side): Electronic
  • Input: 2 kV (test efficiency 4 - symmetric);4 kV (test efficiency 4 - asymmetric)
  • Position: 2.x
  • Wire connection: Conductor connection
  • rigid: 0.2 mm² ... 4 mm².
  • flexible: 0.2 mm² ... 4 mm².
  • Flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 2.5 mm².
  • Flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 2.5 mm².
  • Rigid (AWG): 24 ... 12;17
  • Output:1 kV (test efficiency 3 - symmetric);2 kV (test efficiency 3 - asymmetric)
  • LED signaling: LED signaling
  • Signalling types: LED DC OK - signal state operation (UN = 24  VDC, Iout = IN)
  • Function: Visual display operating condition
  • Number of phases: 1
  • Insulation voltage input/output: 4 kV AC (type test);3.75 kV AC (routine test)
  • MTBF (IEC 61709, SN 29500): > 2157000 h (25 °C);> 1217000 h (40 °C);> 625000 h (55 °C)
  • Service life (electrolytic capacitors): Life expectancy (electrolytic capacitors)
  • Current: 2.5 A
  • Temperature 25 °C.
  • Time 264000 h
  • Additional text: Class 3
  • Article dimensions: Article dimensions
  • Mounting dimensions
  • Mounting instructions: Modular: 0 mm horizontally, 30 mm vertically
  • Protective coating: No.
  • Housing material: Plastic
  • Operating height: ≤ 5000 m
  • Max. ass. Humidity (operating): ≤ 95% (at 25°C, no condensation)
  • Temp code: T4 (-25 ... +70 °C | > 55 °C, DERATING OUT 2.5 %/K)
  • EN 61010-1: II (≤ 5000 m)
  • EN 62477-1: III (≤ 2000 m)
  • Standard name: Network variation/undervoltage
  • Low voltage: Protective extra-low voltage
  • UL
  • SIQ: SIQ
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
  • EMC requirements Immunity: EN 61000-6-2
  • Line-guided interference emission: Line-guided interference emission
  • Interference radiation: Interference radiation
  • Discharge of static electricity: Discharge of static electricity
  • Contact discharge 6 kV (test efficiency 3)
  • 8 kV (test efficiency 3)
  • Note: Criterion A
  • Electromagnetic HF-field: Electromagnetic HF-field
  • 10 V/m test field strength (test strength 3)
  • Fast Transients (Burst): Fast Transients (Burst)
  • Surge voltage load (SURGE): Surge current load (SURGE)
  • Conducted interference: Conducted interference
  • Voltage 230 V, AC II
  • Voltage dips: Voltage dips
  • Voltage dip 0%
  • Criteria: Criteria
  • Criterion A: Normal operating behavior within the defined limits.
  • Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
  • Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
  • Surrounding temperature (startup type tested): -40 °C
  • AWG: 24 ... 14 (Cu)
  • AC operation: AC operation
  • TN, TT, IT (PE)
  • National mains voltage typical: 120 V AC;230 V AC
  • Voltage type of supply voltage: DC
  • Frequency range (FN): 50 Hz ... 60 Hz ±10 %
  • Protective circuit: Transient overvoltage protection | varistor
  • Leakage current against PE < 0.25 mA
  • DC-operation: DC-operation
  • DERATING < 110 V DC (1 %/V)
  • Control deviation: < 1 % (load change static 10 % ... 90< %); 3 % (load change dynamic 10 % ... 90< %); 0.1 % (input voltage variation ±10 %)
  • Crest factor: Typ. 3.44 (120 V AC);typ. 4.13 (230 V/ AC)
  • Installation distance right / left 0 mm / 0 mm
  • Installation distance above/below 30 mm / 30 mm
  • EN 61558-2-16: III ( 2000 M, UIN: 100 V AC ... 250 V AC, 110 V DC ... 250 V DC);II (≤ 4000 M)
  • Harmonic currents: Harmonic currents
  • Flicker: Flicker
  • Number of periods: 1 period
  • Design of the casing: Polycarbonate
  • Emitted interference: Interference acc . To EN 61000-6-3 (residential and commercial) and EN 61000-6-4 (industrial sector)
  • Input/output: Asymmetric
  • 4 A internal (device protection), slow-blow device input fuse
  • Minimum idle power loss: < 0.21 W (120 V AC)
  • Power loss nominal load minimum: < 4.9 W (120 V AC)
  • Integrated security: No.
  • LED off: Supply voltage input AC not present (off)
  • LED on (green), DC OK: UOUT > 0.9 x UN (on (green), DC OK)
  • Operating height (derating output power): > 2000 m (derating POUT: 10 %/1000 m)
  • Safety of power supplies up to 1100 V (insulation distances): Safety of power supplies up to 1100 V (insulation distances)
  • Electrical Safety: Electrical Safety
  • Safe separation: Secure separation
  • Limiting network harmonic currents: Limiting line harmonic currents
  • Mains variation/undervoltage: Supply variation/undervoltage
  • Output current range: 2.1 A ... 2.5 A
  • Depth (device depth (rail mounting): 84 mm (device depth (rail mounting))
  • ANSI/UL 121201 ANSI/UL 121201
  • Material footbolts: PBT (polybutylene terephthalate)
Product type

Power supply unit

Min. input voltage

100 V AC

110 V DC

Input voltage (max.)

277 V AC

250 V DC

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

60 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Push-in spring-loaded terminal

Dim

(L x W x H) 90 x 30 x 90 mm

Output voltage (max.)

29 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

55 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

1399933

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

30 mm

Height

90 mm

Length

90 mm

IP20

Max. temperature

70 °C

Min. temperature

-25 °C

Type

UNO2-PS/1AC/24DC/60W/PT

Efficiency

93 %

Depth

90 mm

Recess height

90 mm

30 mm

90 mm

90 mm

90 mm

FALSE

TRUE

AC

60 W

TRUE

Other

TRUE

FALSE

TRUE

IP20

FALSE

24-29 V

TRUE

85-305 V

85-305 V

TRUE

None

2.5 A

24 V

2.5 A

None

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588099 Phoenix Contact 1399933 Power supply unit 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588099 Phoenix Contact 1399933 Power supply unit 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

Description

Primary-switched power supply, UNO Power, push-in connection, mounting rail, 1-phase input, Output: 24 V DC / 2.5 A, adjustable from 24 V DC ... 29 V DC

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?