• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1321105 Power supply unit 24 V DC 3.75 A 90 W No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: STEP Power
  • Push-in connection
  • Width 72 mm
  • Height: 90 mm
  • Depth: 43 mm
  • 4 HP (DIN 43880) division unit
  • Colour: green
  • Flammability class according to UL 94: V0 (housing, terminals, foot levers)
  • Material: housing: PC
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -10 °C ... 70 °C (DERATING > 50 °C 2 %/K)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations EN 61000-4-11
  • Note: Class B.
  • Mounting type: Mounting rail and direct mounting
  • Insulation properties: Insulation properties
  • Overvoltage category: Overvoltage category
  • Pollution level: 2
  • Shock (operating): 18 ms, 30 g, per direction of room (IEC 60068-2-27)
  • Vibration (operation): < 15 Hz, amplitude ±2.5 mm (IEC 60068-2-6);15 Hz ... 150 Hz, 2.3g, 90 min
  • Stripped insulation length 10 mm (rigid / flexible);10 mm (wire end sleeve)
  • Mounting position: Horizontal mounting rail NS 35, EN 60715
  • Frequency range: 0.15 MHz ... 80 MHz
  • UL/C-UL Listed ANSI/UL 121201 Class I, Division 2, Groups A, B, C, D (Hazardous Location)
  • Protection class II (in closed switch cabinet)
  • Frequency: 50 Hz
  • Connection technology: Connection technology
  • Input voltage range: 110 V DC ... 250 V DC -20 % ... +10 %
  • Switch-on current impulse: Typical 30 A (25 °C)
  • Switch-on current impulse integral (I2t): Typ. 0.35 A2S
  • Mains failure bridging time: Typ. 25 ms (120 V AC);typ. 25 ms (230 V AC)
  • CURRENT CONSUMPTION 0.88 A (110 V DC);0.38 A (250 V DC)
  • On-time: Typ. 2 s
  • Selection of suitable fuse for the input protection: 6 A ... 16 A (CHARACTERISTIC B, C, D, K)
  • EFFICIENCY: > 92.5 % (120 V AC);> 94 % (230 V AC)
  • Rated output voltage 24 V DC
  • Nominal output current (IN): 3.75 A.
  • Short-circuit-proof: Yes
  • Idle: Yes
  • Output power (PN) 90 W
  • Regenerative resistance ≤ 35 V DC
  • Protection against overvoltage at output (OVP): < 35 V DC
  • Residual ripple: Type 100 mVss
  • Rise time: Typical 100 ms (Uout = 10 % ... 90 %
  • Series switching capability: Yes, for increasing the voltage
  • No-load power Maximum < 0.21 W (230 V AC)
  • Power dissipation Maximum load: < 5.7 W (230 V AC)
  • Parallel switching capability: Yes, for enhancing the power and redundancy with diode
  • Safety (secondary side): Electronic
  • Input: Symmetric 2 kV (test sharpness 4);asymmetric 4 kV (test sharpness 4)
  • Position: 2.x
  • Wire connection: Conductor connection
  • rigid: 0.2 mm² ... 2.5 mm²;1 mm² (recommended)
  • flexible: 0.2 mm² ... 2.5 mm²;1 mm² (recommended)
  • Flexible with wire-end sleeve without plastic sleeve: 0.5 mm² ... 1.5 mm²;1 mm² (recommended)
  • Flexible with wire-end sleeve with plastic sleeve: 0.2 mm² ... 1 mm²;1 mm² (recommended)
  • Output: Symmetric 1 kV (test sharpness 3);asymmetric 2 kV (test sharpness 3)
  • LED signaling: LED signaling
  • Signalling types: LED DC OK - signal state operation (UN = 24  VDC, Iout = IN)
  • Signal threshold: > 0.9 x UN (UN = 24 V DC) (LED lights up green);< 0.9 x UN (UN = 24 V DC) (LED off)
  • Function: Visual display operating condition
  • Number of phases: 1
  • Insulation voltage input/output: 4 kV AC (type test);3.75 kV AC (routine test)
  • MTBF (IEC 61709, SN 29500): > 2036000 h (25 °C);> 1175000 h (40 °C);> 777000 h (50 °C)
  • Additional text: Class 3
  • Article dimensions: Article dimensions
  • Mounting dimensions
  • Mounting instructions: Modular: Horizontal 0 mm, vertical 30 mm
  • Protective lacquer: Printed circuit board only; yes
  • Housing material: Plastic
  • Operating height: ≤ 3000 m (> 2000 m, derating: 10 %/1000 m)
  • Max. ass. Humidity (operating): ≤ 95% (no condensation)
  • Temp code: T4 (-10 ... +70 °C | > 50 °C, DERATING 2 %/K)
  • EN 61010-1: II (≤ 3000 m)
  • EN 62477-1: III (≤ 2000 m)
  • Standard designation: Conductive charging systems for electric vehicles - Part 21-2: EMC requirements for external charging systems for electric vehicles
  • Low voltage: Protective extra-low voltage
  • UL
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
  • Line-guided interference emission: Line-guided interference emission
  • Interference radiation: Interference radiation
  • Discharge of static electricity: Discharge of static electricity
  • Contact discharge 6 kV (test efficiency 3)
  • 8 kV (test efficiency 3)
  • Note: Criterion B
  • Electromagnetic HF-field: Electromagnetic HF-field
  • 10 V/m test field strength (test strength 3)
  • Fast Transients (Burst): Fast Transients (Burst)
  • Surge voltage load (SURGE): Surge current load (SURGE)
  • Conducted interference: Conducted interference
  • Voltage 230 V, AC II
  • Voltage dips: Voltage dips
  • Voltage dip 0%
  • Criteria: Criteria
  • Criterion A: Normal operating behavior within the defined limits.
  • Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
  • Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
  • Surrounding temperature (startup type tested): -40 °C
  • AWG: 17;24 ... 14 (Cu)
  • AC operation: AC operation
  • Grid type: Star network
  • National mains voltage typical: 120 V AC;230 V AC
  • Voltage type of supply voltage: DC
  • Frequency range (FN): 50 Hz ... 60 Hz ±10 %
  • Protective circuit: Transient overvoltage protection | varistor
  • Leakage current against PE < 0.25 mA
  • DC-operation: DC-operation
  • Derating: > 50 °C ... 70 °C (2 % / K)
  • Control deviation: < 0.5 % (load change static 10 % ... 90 < %); 3 % (load change dynamic 10 % ... 90 < %, (10 Hz)); 0.1 % (input voltage variation ±10 %)
  • Crest factor: Typ. 1.78;type. 1.87
  • Environmental Protection Directive: RoHS Directive 2011/65/EU;WEEE;Reach
  • Installation distance right / left 0 mm / 0 mm
  • Installation distance above/below 30 mm / 30 mm
  • Harmonic currents: Harmonic currents
  • Flicker: Flicker
  • Number of periods: 1 period
  • Emitted interference: Interference acc . To EN 61000-6-3 (residential and commercial) and EN 61000-6-4 (industrial sector)
  • IEC 61000-6-2:2005
  • Input/output: Asymmetric
  • 4 A internal (device protection), slow-blow device input fuse
  • Minimum idle power loss: < 0.21 W (120 V AC)
  • Power loss nominal load minimum: < 7 W (120 V AC)
  • Integrated security: No.
  • Pole marking: 2.1, 2.2, 2.3, 2.4 (+), 2.5, 2.6, 2.7, 2.8 (-)
  • LED off: Supply voltage input AC not present (off)
  • LED on (green), DC OK: Uout >0.9 x UN (UN = 24 V DC) (ON)
  • Safe separation: Secure separation
  • Depth (device depth (rail mounting): 37 mm (device depth (rail mounting))
  • Safety extra-low voltage: Safety extra-low voltage
  • Material: Bolt: Polyamide
  • Low Voltage Power Supplies with DC Output: Low Voltage Power Supplies with DC Output
  • Safety regulations for electrical measurement, control, control and laboratory equipment: Safety regulations for electrical measurement, control, and laboratory equipment
  • Safety of household and similar electrical appliances: Safety of household and similar electrical appliances
  • Conductive charging systems for electric vehicles - Part 21-2: EMC requirements for external charging systems for electric vehicles: Conductive charging systems for electric vehicles - Part 21-2: EMC requirements for external charging systems for electric vehicles
Nominal input voltage

AC 100 V - 240 V

Product type

Power supply unit

Min. input voltage

100 V AC

110 V DC

Input voltage (max.)

240 V AC

250 V DC

Max. output current

3.75 A

Output current (max.) - rounded

3.75 A

90 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Push-in spring-loaded terminal

Dim

(L x W x H) 43 x 72 x 90 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

50 °C

Operating temperature (min.)

-10 °C

Manufacturer part #

1321105

Content

1 pc(s)

PSU features

protective coating

Width

72 mm

Height

90 mm

Length

43 mm

IP20

Max. temperature

70 °C

Min. temperature

-10 °C

Type

STEP3-PS/1AC/24DC/3.75/PT/CO

Depth

43 mm

Recess height

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3587895 Phoenix Contact 1321105 Power supply unit 24 V DC 3.75 A 90 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3587895 Phoenix Contact 1321105 Power supply unit 24 V DC 3.75 A 90 W No. of outputs:1 x Content 1 pc(s)

Description

Primary clocked current supply, STEP Power, push-in connection, mounting rails and direct mounting, protective painted,  1-phase input, output: 24 V DC / 3.75 A.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?