• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1190363 PCB terminal 4 mm² Number of pins 2 Green 100 pc(s) Carton

Packaging type
Carton
Product type
PCB terminal
CS
5 mm
Pins per row
2
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 100 pc(s)

Technical specifications

Packaging type

Carton

Type

LPTA 2,5/ 2-5,0

Product type

PCB terminal

Features

+ actuator

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Connection

Push-in connector

Soldering

Spring-loaded connector

Nominal current

24 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Connector orientation

At an angle (to the PCB)

Contact material

Tin

Factory colour

Green

Manufacturer part #

1190363

Content

100 pc(s)

Height

23.78 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452418 Phoenix Contact 1190363 PCB terminal 4 mm² Number of pins 2 Green 100 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3452418 Phoenix Contact 1190363 PCB terminal 4 mm² Number of pins 2 Green 100 pc(s) Carton