• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1726053 PCB terminal 1.5 mm² Number of pins 6 Green 250 pc(s) Carton

Packaging type
Carton
Product type
PCB terminal
CS
5 mm
Pins per row
3
Number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Carton

Type

MKKDSN 1,5/ 3

Product type

PCB terminal

Features

Stackable

CS

5 mm

No. of rows

2

Pins per row

3

Number of pins

6

Series

MKKDSN

Nominal current

13.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1726053

Content

250 pc(s)

Height

22.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452627 Phoenix Contact 1726053 PCB terminal 1.5 mm² Number of pins 6 Green 250 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3452627 Phoenix Contact 1726053 PCB terminal 1.5 mm² Number of pins 6 Green 250 pc(s) Carton