• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1822338 PCB terminal 1.5 mm² Number of pins 4 Black 250 pc(s) Carton

Packaging type
Carton
Product type
PCB terminal
CS
3.5 mm
Pins per row
4
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Carton

Type

SPT-THR 1,5/ 4-V-3,5 P26

Product type

PCB terminal

Features

for THR soldering

CS

3.5 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

SPT

Connection

Push-in spring-loaded terminal

Nominal current

17.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Connector orientation

Perpendicular (to the PCB)

Contact material

Tin

Factory colour

Black

Manufacturer part #

1822338

Content

250 pc(s)

Height

16.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452653 Phoenix Contact 1822338 PCB terminal 1.5 mm² Number of pins 4 Black 250 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3452653 Phoenix Contact 1822338 PCB terminal 1.5 mm² Number of pins 4 Black 250 pc(s) Carton