• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1752159 PCB terminal 0.75 mm² Number of pins 7 Green 50 pc(s) Carton

Packaging type
Carton
Product type
PCB terminal
CS
3.5 mm
Pins per row
7
Number of pins
7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Carton

Type

SPTA 1/ 7-3,5

Product type

PCB terminal

CS

3.5 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

SPTA

Nominal current

9 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

9 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1752159

Content

50 pc(s)

Height

15.9 mm

Length

3.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452633 Phoenix Contact 1752159 PCB terminal 0.75 mm² Number of pins 7 Green 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3452633 Phoenix Contact 1752159 PCB terminal 0.75 mm² Number of pins 7 Green 50 pc(s) Carton