• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1822532 PCB terminal 1.5 mm² Number of pins 2 Black 400 pc(s) Carton

Packaging type
Carton
Product type
PCB terminal
CS
5 mm
Pins per row
2
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Carton

Type

SPT-THR 1,5/ 2-V-5,0 P26

Product type

PCB terminal

Features

for THR soldering

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

SPT

Connection

Push-in spring-loaded terminal

Nominal current

17.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Black

Manufacturer part #

1822532

Content

400 pc(s)

Height

16.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453146 Phoenix Contact 1822532 PCB terminal 1.5 mm² Number of pins 2 Black 400 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3453146 Phoenix Contact 1822532 PCB terminal 1.5 mm² Number of pins 2 Black 400 pc(s) Carton