• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1751202 PCB terminal 1.5 mm² Number of pins 6 Green 50 pc(s)

Product type
PCB terminal
CS
5.08 mm
Pins per row
6
Number of pins
6
Connection
Push-in spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SPTA 1,5/ 6-5,08

Product type

PCB terminal

CS

5.08 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

SPTA

Connection

Push-in spring-loaded terminal

Nominal current

17.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Connector orientation

At an angle (to the PCB)

Contact material

Tin

Factory colour

Green

Manufacturer part #

1751202

Content

50 pc(s)

Height

15.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452631 Phoenix Contact 1751202 PCB terminal 1.5 mm² Number of pins 6 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3452631 Phoenix Contact 1751202 PCB terminal 1.5 mm² Number of pins 6 Green 50 pc(s)