• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1403951 Sensor/actuator connector (pre-fab) M12 10.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
Cable, open end
Connection side B
M12 plug, straight
No. of pins
4
Cable length
10.00 m
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-4P-M12MS/10,0-600 HD

Product type

Sensor/actuator connector (pre-fab)

Connection side A

Cable, open end

Connection side B

M12 plug, straight

No. of pins

4

Cable length

10.00 m

Jacket material

PP

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Grey

Coding

A

Contact material

CuSn

Contact surface

Au

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+105 °C

Manufacturer part #

1403951

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827451 Phoenix Contact 1403951 Sensor/actuator connector (pre-fab) M12 10.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)