• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1403959 Sensor/actuator cable 10.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

505 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-4P-10,0-600/M12FS HD

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

10.00 m

Jacket material

PP

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

M12 socket

Cable colour

Grey

Coding

A

Contact material

CuSn

Contact surface

Au

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+105 °C

Manufacturer part #

1403959

Content

1 pc(s)

FALSE

Multi-core

250 V

10 m

FALSE

4

-25-105 °C

-40-105 °C

Other

IP65

M12

Other

FALSE

4 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827453 Phoenix Contact 1403959 Sensor/actuator cable 10.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)