• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1405837 Network cable CAT 5e SF/UTP 4 x 0.14 mm² Blue 1 pc(s)

Product type
Network cable
Specification
CAT 5e
Shielding
SF/UTP
No. of leads
4 x
Cross section (each core)
0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 31.00)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network cable VS-M12FSEC-OE-93E-LI/2,0

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Network cable

CAT 5e

SF/UTP

No. of leads

4 x

Cross section (each core)

0.14 mm²

Cross section

4 x 0.14 mm²

Cable features

Flexible

Simplex

Flame-retardant

Halogen-free

Oil-resistant

Common shield

Outside Ø

6.40 mm

Factory colour

Blue

Max. frequency

100 MHz

Content

1 pc(s)

AWG max.

26

Packaged

Yes

Sold per metre

No

Manufacturer part #

1405837

Type

VS-M12FSEC-OE-93E-LI/2,0

Insulation material

Polyethylene (PE)

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Front mounting

48 V

2 m

Other

85-85 °C

-25-85 °C

V0

Other

Other

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788024 Phoenix Contact 1405837 Network cable CAT 5e SF/UTP 4 x 0.14 mm² Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 788024 Phoenix Contact 1405837 Network cable CAT 5e SF/UTP 4 x 0.14 mm² Blue 1 pc(s)

Description

Assembled Ethernet cable, CAT5e, shielded, 2-pair, AWG 26 stranded (7-wire), RAL 5021 (water blue), M12 flush-type socket, front/screw mounting with M16 thread on free conductor end, line, length 2 m

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.28*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)