


Network cable
CAT 5
SF/UTP
8 x
0.14 mm²
8 x 0.14 mm²
Flexible
Simplex
Flame-retardant
Halogen-free
Oil-resistant
PUR coating
Common shield
6.40 mm
Blue
100 MHz
1 pc(s)
26
Yes
No
1407877
VS-M12FSBP-OE-94B-LI/5,0
Polyurethane
-20 °C
+80 °C
-40 °C
+80 °C
SF/UTP
5 m
Other
IP67
FALSE
yes
Datasheet 788168 Phoenix Contact 1407877 Network cable CAT 5 SF/UTP 8 x 0.14 mm² Blue 1 pc(s)
User & Safety Instructions 788168 Phoenix Contact 1407877 Network cable CAT 5 SF/UTP 8 x 0.14 mm² Blue 1 pc(s)
€ 132.28*
The necessary accessories are required to use the article as described.