• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1410760 Sensor/actuator cable Plug (straight) to connector (straight) 1.50 m No. of pins (RJ): 2 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector type
Plug (straight) to connector (straight)
Connection side A
Superseal socket, straight
Connection side B
Superseal plug, straight
No. of pins
2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type

SAC-2P-SUSMS/ 1,5-PUR/SUSFS

Product type

Sensor/actuator cable

Connector type

Plug (straight) to connector (straight)

Connection side A

Superseal socket, straight

Connection side B

Superseal plug, straight

No. of pins

2

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

8 A

Nominal current - rounded value

8 A

Cable colour

Black

Coding

A

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Push

Manufacturer part #

1410760

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827637 Phoenix Contact 1410760 Sensor/actuator cable Plug (straight) to connector (straight) 1.50 m No. of pins (RJ): 2 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)