• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411473 HC-EVO-B24-HHFS-EL-AL Bush enclosure 1 pc(s)

Image similar
Product type
Bush enclosure
Case material
Aluminium, die cast
Type
HC-EVO-B24-HHFS-EL-AL
Series
HC-EVO
Manufacturer part #
1411473
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HC-EVO-B24-HHFS-EL-AL

Product type

Bush enclosure

Series

HC-EVO

Manufacturer part #

1411473

Features

+ bayonet

for longitudinal brace

EMC type

Type

EVO - sleeve housing with bayonet, for longitudinal brace

Case material

Aluminium, die cast

Factory colour

Grey

Type

B24

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

44

FALSE

88 mm

120 mm

FALSE

Other

Single locking lever

1

FALSE

Aluminium

Uncoated

-40-125 °C

Other

IK08

FALSE

Plug case

IP66

Other

None

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1379752 Phoenix Contact 1411473 HC-EVO-B24-HHFS-EL-AL Bush enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379752 Phoenix Contact 1411473 HC-EVO-B24-HHFS-EL-AL Bush enclosure 1 pc(s)

Description

HEAVYCON CONNECTORS EVO - sleeve housing, EMC design, without powder coating, with bayonet for the EVO-gland, B24, for longitudinal handle, height 88 mm, without EVO-gland.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)